PDP SEO Portlet

IJ5-04-05.0-L-S-1-TR

RF / Coaxial Connector, High Isolation, Solder, 50 ohm, Copper Alloy

Manufacturer:Samtec
Avnet Manufacturer Part #: IJ5-04-05.0-L-S-1-TR
Secondary Manufacturer Part#: IJ5-04-05.0-L-S-1-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IJ5-04-05.0-L-S-1-TR is a 4-position 1-row 50O high isolation RF Jack with gold-plated copper alloy contacts and a black liquid crystal polymer insulator. It has copper alloy shell and a black LCP dielectric. It mates with IP5 RF plug strip.

  • Performance up to 9.5GHz/19Gbps
  • 90% Performance at 50% cost of traditional RF
  • 600VAC Dielectric withstanding voltage
  • 200VAC Working voltage
  • 35000MO Insulation resistance

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Solder
4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:350  Mult:350  
USD $:
350+
$9.05867
700+
$8.4
1050+
$7.88846
2100+
$7.43038
4200+
$7.3375