PDP SEO Portlet

IDSS-26-D-12.00

Ribbon Cable, IDC Receptacle to IDC Receptacle, 26 Ways, 12 ", 304.8 mm, 2.54 mm, IDSS

Manufacturer:Samtec
Avnet Manufacturer Part #: IDSS-26-D-12.00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IDSS-26-D-12.00 is an IDSS series 0.100" (2.54mm) pitch, slim body (flat ribbon) single-row IDC socket assembly.

  • 26 number of position
  • Cable length is 304.8mm (12")
  • Double ended cable assembly
  • Black glass filled polyester insulator
  • BeCu contact material
  • Voltage rating is 425V AC/600V DC
  • Mates with TSW, MTSW, TSM, EJH, PHT, HMTSW, HTSW, HW, DW, EW, ZW, MTLW series
  • Colour coded cable
  • Operating temperature range from -20°C to +105°C
"

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 1 Weeks ,5 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 13.0185
1+
$13.0185
100+
$9.78105
250+
$8.26506
500+
$7.0
1000+
$6.7124
SubTotal:
$13.02