PDP SEO Portlet

IDSS-08-D-04.00-T

Ribbon Cable, IDC Receptacle to IDC Receptacle, 8 Ways, 4 ", 101.6 mm, 2.54 mm, IDSS"

Manufacturer:Samtec
Avnet Manufacturer Part #: IDSS-08-D-04.00-T
Secondary Manufacturer Part#: IDSS-08-D-04.00-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IDSS-08-D-04.00-T is an IDSS series 0.100" (2.54mm) pitch, slim body (flat ribbon) single-row IDC socket assembly."

  • 8 number of position
  • Cable length is 101.6mm (4")
  • Double ended cable assembly
  • Black glass filled polyester insulator
  • BeCu contact material
  • Voltage rating is 425V AC/600V DC
  • Mates with TSW, MTSW, TSM, EJH, PHT, HMTSW, HTSW, HW, DW, EW, ZW, MTLW series
  • Colour coded cable
  • Operating temperature range from -20°C to +105°C
"

Technical Attributes

Find Similar Parts

Description Value
0.101 m
Beryllium Copper
Tin
Receptacle-Receptacle
Tin
-20 to 105 °C
IDT-IDT
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.79
500+
$2.49615
1000+
$2.30955
2500+
$1.96835
5000+
$1.8025