PDP SEO Portlet

IDSS-07-S-06.00-T-G

Ribbon Cable, IDC Receptacle to Free End, 7 Ways, 6 ", 152.4 mm, 2.54 mm, IDSS"

Manufacturer:Samtec
Avnet Manufacturer Part #: IDSS-07-S-06.00-T-G
Secondary Manufacturer Part#: IDSS-07-S-06.00-T-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IDSS-07-S-06.00-T-G is an IDSS series 0.100" (2.54mm) pitch, slim body (flat ribbon) single-row IDC socket assembly."

  • 7 number of position
  • Cable length is 152.4mm (6")
  • Single ended cable assembly
  • Black glass filled polyester insulator
  • BeCu contact material
  • Voltage rating is 425V AC/600V DC
  • Mates with TSW, MTSW, TSM, EJH, PHT, HMTSW, HTSW, HW, DW, EW, ZW, MTLW series
  • Gray colour cable
  • Operating temperature range from -40°C to +105°C
"

Technical Attributes

Find Similar Parts

Description Value
0.152 m
Beryllium Copper
Tin
Receptacle
Tin
-40 to 105 °C
IDT
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.73
1000+
$1.92035
2000+
$1.74522
5000+
$1.48608
8250+
$1.365