PDP SEO Portlet

IDSD-25-S-14.00

Ribbon Cable, IDC Receptacle to Free End, 50 Positions, 14 ", 355.6 mm, 2.54 mm, IDSD Series"

Manufacturer:Samtec
Avnet Manufacturer Part #: IDSD-25-S-14.00
Secondary Manufacturer Part#: IDSD-25-S-14.00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IDSD-25-S-14.00 is an IDSD series 0.100" (2.54mm) pitch, slim body (flat ribbon) double-row IDC socket assembly."

  • 50 number of position
  • Cable length is 355.6mm (14")
  • Single ended cable assembly
  • Black glass filled polyester insulator
  • BeCu contact material
  • Voltage rating is 425V AC/600V DC
  • Mates with TST, HTST, ZST, EJH series
  • Colour coded cable
  • Operating temperature range from -20°C to +105°C
"

Technical Attributes

Find Similar Parts

Description Value
0.355 m
Beryllium Copper
Gold
Receptacle
Tin
-20 to 105 °C
IDT
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$15.22
100+
$11.01465
250+
$9.92357
500+
$8.65823
1000+
$7.1