PDP SEO Portlet

IDSD-21-D-02.00-RW

Ribbon Cable, IDC Receptacle to IDC Receptacle, 42 Ways, 2 ", 51 mm, 2.54 mm, IDSD"

Manufacturer:Samtec
Avnet Manufacturer Part #: IDSD-21-D-02.00-RW
Secondary Manufacturer Part#: IDSD-21-D-02.00-RW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IDSD-21-D-02.00-RW is an IDSD series 0.100" (2.54mm) pitch, slim body (flat ribbon) double-row IDC socket assembly."

  • 42 number of position
  • Cable length is 50.8mm (2")
  • Double ended cable assembly
  • Black glass filled polyester insulator
  • BeCu contact material
  • Voltage rating is 425V AC/600V DC
  • Mates with TST, HTST, ZST, EJH series
  • Colour coded cable
  • Operating temperature range from -20°C to +105°C
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$14.46
100+
$10.4674
250+
$8.91566
500+
$7.77246
1000+
$6.4974