PDP SEO Portlet

IDSD-12-D-13.00

Ribbon Cable, IDC Receptacle to IDC Receptacle, 24 Positions, 13 ", 330.2 mm, 2.54 mm"

Manufacturer:Samtec
Avnet Manufacturer Part #: IDSD-12-D-13.00
Secondary Manufacturer Part#: IDSD-12-D-13.00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IDSD-12-D-13.00 is an IDSD series 0.100" (2.54mm) pitch, slim body (flat ribbon) double-row IDC socket assembly."

  • 24 number of position
  • Cable length is 330.2mm (13")
  • Double ended cable assembly
  • Black glass filled polyester insulator
  • BeCu contact material
  • Voltage rating is 425V AC/600V DC
  • Mates with TST, HTST, ZST, EJH series
  • Colour coded cable
  • Operating temperature range from -20°C to +105°C
"

Technical Attributes

Find Similar Parts

Description Value
0.33 m
Beryllium Copper
Gold
Receptacle-Receptacle
Tin
-20 to 105 °C
IDT-IDT
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$12.62
100+
$9.1341
250+
$8.2293
500+
$7.17722
1000+
$5.8875