PDP SEO Portlet

IDSD-10-D-05.00-R

Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 5 ", 127 mm, 2.54 mm, IDSD Series"

Manufacturer:Samtec
Avnet Manufacturer Part #: IDSD-10-D-05.00-R
Secondary Manufacturer Part#: IDSD-10-D-05.00-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IDSD-10-D-05.00-R is an IDSD series 0.100" (2.54mm) pitch, slim body (flat ribbon) double-row IDC socket assembly."

  • 20 number of position
  • Cable length is 127mm (5")
  • Double ended cable assembly
  • Black glass filled polyester insulator
  • BeCu contact material
  • Voltage rating is 425V AC/600V DC
  • Mates with TST, HTST, ZST, EJH series
  • Colour coded cable
  • Operating temperature range from -20°C to +105°C
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.6526
100+
$5.93955
500+
$5.40127
1000+
$4.70886
2000+
$3.8625