IDSD-09-D-08.70
Cable Assembly Ribbon 0.221m 28AWG 18POS IDC to 18POS IDC Receptacle to Receptacle
Manufacturer:Samtec
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: IDSD-09-D-08.70
Secondary Manufacturer Part#: IDSD-09-D-08.70
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.221 m | ||
| Ribbon | ||
| 18POS IDC to 18POS IDC | ||
| Beryllium Copper | ||
| Gold Over Nickel | ||
| Receptacle to Receptacle | ||
| -20 to 105 °C | ||
| IDSD | ||
| IDT | ||
| 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |