PDP SEO Portlet

IDSD-09-D-06.00-R

Ribbon Cable, IDC Receptacle to IDC Receptacle, 18 Ways, 6 ", 152 mm, 2.54 mm, IDSD"

Manufacturer:Samtec
Avnet Manufacturer Part #: IDSD-09-D-06.00-R
Secondary Manufacturer Part#: IDSD-09-D-06.00-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IDSD-09-D-06.00-R from Samtec is a 0.1" (2.54mm) pitch, double row slim body IDC ribbon socket cable assembly. This cable assembly mates with shrouded terminal strips, ejector headers and locking clips. It also mates with TSW, MTSW, TSM, EJH, PHT, HMTSW, HTSW, HW, DW, EW, ZW, MTLW, TST, HTST, ZST, BST and EJH connectors."

  • IDC 18 position receptacle with 6inch colour coded cable
  • Double ended cable assembly (socket on each ends)
  • Beryllium copper (Beck) contacts with 10µ" (0.25µm) gold plating
  • 28AWG, 7/36 stranded tinned copper wire
  • Temperature range from -20°C to 105°C
  • Current rating of 3.4A per pin (1 position powered per row)
  • Black glass filled polyester insulator material
  • Contact resistance of 15mohm
  • UL E111594 recognized
  • Reversed option
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.3594
100+
$5.733
500+
$5.17286
1000+
$4.47041
2000+
$3.6625