IDSD-08-S-14.00-G
Ribbon Cable, IDC Receptacle to Free End, 16 Positions, 14 ", 355.6 mm, 2.54 mm, IDSD Series"
Click image to enlarge
Manufacturer:Samtec
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: IDSD-08-S-14.00-G
Secondary Manufacturer Part#: IDSD-08-S-14.00-G
- RoHS 10 Compliant
- Tariff Charges
IDSD-08-S-14.00-G is an IDSD series 0.100" (2.54mm) pitch, slim body (flat ribbon) double-row IDC socket assembly."
- 16 number of position
- Cable length is 355.6mm (14")
- Single ended cable assembly
- Black glass filled polyester insulator
- BeCu contact material
- Voltage rating is 425V AC/600V DC
- Mates with TST, HTST, ZST, EJH series
- Gray colour cable
- Operating temperature range from -40°C to +105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.355 m | ||
| Beryllium Copper | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| -40 to 105 °C | ||
| IDT | ||
| 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |