PDP SEO Portlet

IDSD-08-D-07.00-T

Ribbon Cable, IDC Receptacle to IDC Receptacle, 16 Positions, 7 ", 177.8 mm, 2.54 mm, IDSD Series"

Manufacturer:Samtec
Avnet Manufacturer Part #: IDSD-08-D-07.00-T
Secondary Manufacturer Part#: IDSD-08-D-07.00-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IDSD-08-D-07.00-T is an IDSD series 0.100" (2.54mm) pitch, slim body (flat ribbon) double-row IDC socket assembly."

  • 16 number of position
  • Cable length is 177.8mm (7")
  • Double ended cable assembly
  • Black glass filled polyester insulator
  • BeCu contact material
  • Voltage rating is 425V AC/600V DC
  • Mates with TST, HTST, ZST, EJH series
  • Colour coded cable
  • Operating temperature range from -20°C to +105°C
"

Technical Attributes

Find Similar Parts

Description Value
0.177 m
Beryllium Copper
Tin
Receptacle-Receptacle
Tin
-20 to 105 °C
IDT-IDT
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.61
500+
$4.22564
1000+
$3.87134
2500+
$3.37722
4000+
$2.76875