PDP SEO Portlet

IDSD-07-S-04.00-RW

Ribbon Cable, IDC Receptacle to Free End, 14 Ways, 4 ", 102 mm, 2.54 mm, IDSD"

Manufacturer:Samtec
Avnet Manufacturer Part #: IDSD-07-S-04.00-RW
Secondary Manufacturer Part#: IDSD-07-S-04.00-RW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IDSD-07-S-04.00-RW from Samtec is a 0.1" (2.54mm) pitch, double row slim body IDC ribbon socket cable assembly. This cable assembly mates with shrouded terminal strips, ejector headers and locking clips. It also mates with TSW, MTSW, TSM, EJH, PHT, HMTSW, HTSW, HW, DW, EW, ZW, MTLW, TST, HTST, ZST, BST and EJH connectors."

  • IDC 14 position receptacle with 4inch colour coded cable
  • Single ended cable assembly (socket on one end and free/stripped on other end)
  • Beryllium copper (Beck) contacts with 10µ" (0.25µm) gold plating
  • 28AWG, 7/36 stranded tinned copper wire
  • Temperature range from -20°C to 105°C
  • Current rating of 3.4A per pin (1 position powered per row)
  • Black glass filled polyester insulator material
  • Contact resistance of 15mohm
  • UL E111594 recognized
  • Reversed wiring option
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.15
500+
$3.14634
1000+
$3.0096
2500+
$2.49102
5000+
$2.0874