IDSD-06-S-12.00-ST3
Ribbon Cable, IDC Receptacle to Free End, 12 Ways, 12 ", 304.8 mm, 2.54 mm, IDSD"
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.304 m | ||
| Beryllium Copper | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| -20 to 105 °C | ||
| IDT | ||
| 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |