IDSD-06-S-09.00
Ribbon Cable, IDC Receptacle to Free End, 12 Positions, 9 ", 229 mm, 2.54 mm, IDSD Series"
Click image to enlarge
Manufacturer:Samtec
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: IDSD-06-S-09.00
Secondary Manufacturer Part#: IDSD-06-S-09.00
- RoHS 10 Compliant
- Tariff Charges
IDSD-06-S-09.00 is an IDSD series 0.100" (2.54mm) pitch, slim body (flat ribbon) double-row IDC socket assembly."
- 12 number of position
- Cable length is 228.6mm (9")
- Single ended cable assembly
- Black glass filled polyester insulator
- BeCu contact material
- Voltage rating is 425V AC/600V DC
- Mates with TST, HTST, ZST, EJH series
- Colour coded cable
- Operating temperature range from -20°C to +105°C
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |