PDP SEO Portlet

IDSD-06-S-07.00-T

Ribbon Cable, IDC Receptacle to Free End, 12 Positions, 7 ", 177.8 mm, 2.54 mm, IDSD Series"

Manufacturer:Samtec
Avnet Manufacturer Part #: IDSD-06-S-07.00-T
Secondary Manufacturer Part#: IDSD-06-S-07.00-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IDSD-06-S-07.00-T is an IDSD series 0.100" (2.54mm) pitch, slim body (flat ribbon) double-row IDC socket assembly."

  • 12 number of position
  • Cable length is 177.8mm (7")
  • Single ended cable assembly
  • Black glass filled polyester insulator
  • BeCu contact material
  • Voltage rating is 425V AC/600V DC
  • Mates with TST, HTST, ZST, EJH series
  • Colour coded cable
  • Operating temperature range from -20°C to +105°C
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.45
500+
$2.85256
1000+
$2.61146
2500+
$2.28228
5000+
$1.8675