IDSD-02-S-03.25-ST3-B02
Manufacturer:Samtec
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: IDSD-02-S-03.25-ST3-B02
Secondary Manufacturer Part#: IDSD-02-S-03.25-ST3-B02
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.082 m | ||
| Beryllium Copper | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| -20 to 105 °C | ||
| IDT | ||
| 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |