IDMD-10-D-18.00-G
Ribbon Cable, IDC Plug to IDC Plug, 20 Ways, 18 ", 457.2 mm, 2.54 mm, IDMD"
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.457 m | ||
| Phosphor Bronze | ||
| Gold | ||
| Plug-Plug | ||
| Tin | ||
| 260 | ||
| -40 to 105 °C | ||
| IDT-IDT | ||
| 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |