ICH-0210-MTT
Manufacturer:Samtec
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: ICH-0210-MTT
Secondary Manufacturer Part#: ICH-0210-MTT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Beryllium Copper | ||
| Tin | ||
| Receptacle | ||
| Through Hole | ||
| -55 to 140 °C | ||
| 2.5400 mm | ||
| 7.62 mm | ||
| 12.7 x 7.62 x 3.36 mm | ||
| 3.36 mm | ||
| 12.7 mm | ||
| 5.08 mm | ||
| Solder | ||
| DIP Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |