PDP SEO Portlet

ICF-308-T-I

IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, ICF Series, 7.62 mm, Beryllium Copper

Manufacturer:Samtec
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: ICF-308-T-I
Secondary Manufacturer Part#: ICF-308-T-I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ICF series 0.1-inch surface-mount dual-row Screw Machine DIP Socket with black liquid crystal polymer insulator. It has tin/gold over nickel plated beryllium copper contact.

  • 10mO Contact resistance
  • -55 to 125°C Operating temperature range
  • Available up to 24 contacts per row

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Beryllium Copper
Tin
Receptacle
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
-55 to 125 °C
2.5400 mm
9.53 mm
10.16 x 9.53 x 4.57 mm
4.57 mm
10.16 mm
7.62 mm
Solder
DIP Socket

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 9 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.75392
1000+
$0.78207
2000+
$0.72099
5000+
$0.63558
10000+
$0.54634