ICF-308-S-O
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, ICF Series, 7.62 mm, Beryllium Copper
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: ICF-308-S-O
Secondary Manufacturer Part#: ICF-308-S-O
- RoHS 10 Compliant
- Tariff Charges
The ICF series 0.1-inch surface-mount dual-row Screw Machine DIP Socket with black liquid crystal polymer insulator. It has tin/gold over nickel plated beryllium copper contact.
- 10mO Contact resistance
- -55 to 125°C Operating temperature range
- Available up to 24 contacts per row
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Beryllium Copper | ||
| Gold | ||
| Receptacle | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -55 to 125 °C | ||
| 2.5400 mm | ||
| 9.53 mm | ||
| 10.16 x 9.53 x 4.57 mm | ||
| 4.57 mm | ||
| 10.16 mm | ||
| 7.62 mm | ||
| Solder | ||
| DIP Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |