ICA-308-SST
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
Manufacturer:Samtec
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: ICA-308-SST
Secondary Manufacturer Part#: ICA-308-SST
- RoHS 10 Compliant
- Tariff Charges
- Available up to 24 contacts per row
- Dual row design
- Through-hole
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Beryllium Copper | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| -55 to 125 °C | ||
| 2.5400 mm | ||
| 10.03 mm | ||
| 10.16 x 10.03 x 4.44 mm | ||
| 4.44 mm | ||
| 10.16 mm | ||
| 7.62 mm | ||
| Solder | ||
| DIP Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |