HW-17-11-S-S-290-SM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Gold | ||
| Header | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2.54 mm | ||
| 43.18 x 2.54 x 21.97 mm | ||
| 21.97 mm | ||
| 43.18 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |