PDP SEO Portlet

HW-12-12-L-D-694-SM-A

Stacking Board Connector, HW Series, 24 Contacts, Header, 2.54 mm, Surface Mount, 2 Rows

Manufacturer:Samtec
Avnet Manufacturer Part #: HW-12-12-L-D-694-SM-A
Secondary Manufacturer Part#: HW-12-12-L-D-694-SM-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 12 Pins Per Row
  • Elevated board stacking applications
  • Contact System: .025" (0.635 mm) square post
  • Orientation: Vertical
  • Pitch: .100"" (2.54 mm)
  • Special Features: Flex Stack design allows modified post height and body position in .005"" (0.13 mm) increments
  • Termination: Surface mount
"

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Gold
Solder
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.92
500+
$2.75085
1000+
$2.33488
2500+
$1.93
5000+
$1.92