HW-10-09-G-D-472-SM-A-FR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Solder | ||
| Header | ||
| Surface Mount | ||
| 20 | ||
| 2 | ||
| 2.54 mm | ||
| HW-SM | ||
| 11.989 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |