PDP SEO Portlet

HW-06-10-T-D-555-SM

Board Stackers & Spacers, Pin Header, 14.1 mm, 12 Contacts, Solder, 2 Rows, 2.54 mm, HW Series

Manufacturer:Samtec
Avnet Manufacturer Part #: HW-06-10-T-D-555-SM
Secondary Manufacturer Part#: HW-06-10-T-D-555-SM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HW-06-10-T-D-555-SM is a HW series, dual row, 2.54mm (0.100") pitch, high temperature flexible board stacking header. Suitable for elevated board stacking applications where high-temp board processing is required."

  • Pin header contact type
  • 12 number of contacts
  • Surface mount straight connector mounting and vertical orientation
  • 14.1mm stack height
  • Phosphor bronze contact material and LCP insulation material
  • Plating: matte tin on contact and tail
  • Solder contact termination
  • Operating temperature range from -55°C to +105°C
  • Mates: SSW, SSQ, ESW, ESQ, CES, SLW, BSW, BCS, SSM, HLE, PHF (board) and IDSS, IDSD (cable)
  • Flex Stack design allows modified post height and body position in .005" (0.13mm) increments
"

Technical Attributes

Find Similar Parts

Description Value
Surface Mount Straight
Pin Header
Phosphor Bronze
Matte Tin Plated Contacts
Solder
12
2
HW Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.7523
1000+
$0.73875
2000+
$0.59518
5000+
$0.46826
10000+
$0.3686