PDP SEO Portlet

HW-05-09-G-D-490-120

Board Stackers & Spacers, Pin Header, 12.45 mm, 10 Contacts, Solder, 2 Rows, 2.54 mm, HW Series

Manufacturer:Samtec
Avnet Manufacturer Part #: HW-05-09-G-D-490-120
Secondary Manufacturer Part#: HW-05-09-G-D-490-120
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HW-05-09-G-D-490-120 is a HW series, dual row, 2.54mm (0.100") pitch, high temperature flexible board stacking header. Suitable for elevated board stacking applications where high-temp board processing is required."

  • Pin header contact type
  • 10 number of contacts
  • Through hole straight connector mounting and vertical orientation
  • 12.45mm stack height
  • Phosphor bronze contact material and LCP insulation material
  • Plating: 10µ"(0.25µm) gold on contact area of longer tail and gold flash on balance
  • Solder contact termination
  • Operating temperature range from -55°C to +125°C
  • Mates: SSW, SSQ, ESW, ESQ, CES, SLW, BSW, BCS, SSM, HLE, PHF (board) and IDSS, IDSD (cable)
  • Flex Stack design allows modified post height and body position in .005"" (0.13mm) increments
"

Technical Attributes

Find Similar Parts

Description Value
Through Hole Straight
Pin Header
Phosphor Bronze
Gold Plated Contacts
Solder
10
2
HW Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.8315
1000+
$0.96585
2000+
$0.83012
5000+
$0.66587
10000+
$0.52857