PDP SEO Portlet

HW-03-12-T-S-875-SM-A

Board Stackers & Spacers, Pin Header, 22.23 mm, 3 Contacts, Solder, 1 Rows, 2.54 mm, HW Series

Manufacturer:Samtec
Avnet Manufacturer Part #: HW-03-12-T-S-875-SM-A
Secondary Manufacturer Part#: HW-03-12-T-S-875-SM-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HW-03-12-T-S-875-SM-A is a HW series, single row, 2.54mm (0.100") pitch, high temperature flexible board stacking header. Suitable for elevated board stacking applications where high-temp board processing is required."

  • Pin header contact type
  • 3 number of contacts
  • Surface mount straight connector mounting and vertical orientation
  • 22.23mm stack height
  • Phosphor bronze contact material and LCP insulation material
  • Plating: matte tin on contact and tail
  • Solder contact termination
  • Operating temperature range from -55°C to +105°C
  • Mates: SSW, SSQ, ESW, ESQ, CES, SLW, BSW, BCS, SSM, HLE, PHF (board) and IDSS, IDSD (cable)
  • Flex Stack design allows modified post height and body position in .005" (0.13mm) increments
"

Technical Attributes

Find Similar Parts

Description Value
Surface Mount Straight
Pin Header
Phosphor Bronze
Matte Tin Plated Contacts
Solder
3
1
HW Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 9 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.15
1000+
$0.52735
2000+
$0.43494
5000+
$0.38204
10000+
$0.3528