PDP SEO Portlet

HW-03-09-F-D-320-SM

SATHW-03-09-F-D-320-SM

Manufacturer:Samtec
Avnet Manufacturer Part #: HW-03-09-F-D-320-SM
Secondary Manufacturer Part#: HW-03-09-F-D-320-SM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Elevated board stacking applications
  • Contact System: .025 (0.635 mm) square post
  • Orientation: Vertical
  • Pitch: .100" (2.54 mm)
  • Special Features: Flex Stack design allows modified post height and body position in .005" (0.13 mm) increments
  • Termination: Surface mount
"

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Gold Flash
Solder
6 POS
2
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.09
1000+
$0.45848
2000+
$0.387
5000+
$0.3048
10000+
$0.2254