HW-02-10-F-D-575-SM
Board Stackers & Spacers, Pin Header, 14.61 mm, 4 Contacts, Solder, 2 Rows, 2.54 mm, HW Series
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Board Stackers & Spacers
Avnet Manufacturer Part #: HW-02-10-F-D-575-SM
Secondary Manufacturer Part#: HW-02-10-F-D-575-SM
- RoHS 10 Compliant
- Tariff Charges
HW-02-10-F-D-575-SM is a HW series, dual row, 2.54mm (0.100") pitch, high temperature flexible board stacking header. Suitable for elevated board stacking applications where high-temp board processing is required."
- Pin header contact type
- 4 number of contacts
- Surface mount straight connector mounting and vertical orientation
- 14.61mm stack height
- Phosphor bronze contact material and LCP insulation material
- Plating: 3µ" selective gold in contact area and matte tin on tail
- Solder contact termination
- Operating temperature range from -55°C to +125°C
- Mates: SSW, SSQ, ESW, ESQ, CES, SLW, BSW, BCS, SSM, HLE, PHF (board) and IDSS, IDSD (cable)
- Flex Stack design allows modified post height and body position in .005"" (0.13mm) increments
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount Straight | ||
| Pin Header | ||
| Phosphor Bronze | ||
| Gold Flash Plated Contacts | ||
| Solder | ||
| 4 | ||
| 2 | ||
| HW Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |