PDP SEO Portlet

HTSW-102-09-T-D

Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole, HTSW Series

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: HTSW-102-09-T-D
Secondary Manufacturer Part#: HTSW-102-09-T-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HTSW-102-09-T-D is a HTSW series, dual row, 2.54mm (0.100") pitch, high temperature PCB header strip. Suitable for most high-temperature board processing."

  • Pin header connector type
  • 4 number of contacts
  • Through hole contact termination type and straight connector orientation
  • LCP (Liquid Crystal Polymer) insulator material
  • Phosphor bronze terminal material
  • Plating: matte tin contact and tail
  • Operating temperature range from -55°C to +105°C
  • Mates: SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW (board) and IDSD, IDSS (cable)
  • Voltage rating is 550V AC and current rating (per pin) is 5.7A when mated with SSW
  • Contact system: .025" (0.635mm) square post
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer) Body
Straight
Unshrouded
Board-to-Board, Wire-to-Board
Pin Header
-999
Phosphor Bronze
Matte Tin Plated Contacts
Through Hole
4
2
2.54 mm
HTSW Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.297
1000+
$0.14775
2000+
$0.11205
5000+
$0.10725
10000+
$0.1067