PDP SEO Portlet

HTSW-102-08-T-S

Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, HTSW Series

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: HTSW-102-08-T-S
Secondary Manufacturer Part#: HTSW-102-08-T-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HTSW-102-08-T-S is a HTSW series, single row, 2.54mm (0.100") pitch, high temperature PCB header strip. Suitable for most high-temperature board processing."

  • Pin header connector type
  • 2 number of contacts
  • Through hole contact termination type and straight connector orientation
  • LCP (Liquid Crystal Polymer) insulator material
  • Phosphor bronze terminal material
  • Plating: matte tin contact and tail
  • Operating temperature range from -55°C to +105°C
  • Mates: SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW (board) and IDSD, IDSS (cable)
  • Voltage rating is 550V AC and current rating (per pin) is 5.7A when mated with SSW
  • Contact system: .025" (0.635mm) square post
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer) Body
Straight
Unshrouded
Board-to-Board, Wire-to-Board
Pin Header
-999
Phosphor Bronze
Matte Tin Plated Contacts
Through Hole
2
1
2.54 mm
HTSW Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.1386
1000+
$0.07561
2000+
$0.0747
4000+
$0.07425
8000+
$0.07381