HTST-110-01-L-DV-01
PCB Header, Board-to-Board, Wire-to-Board, 3.4 A, 2 Rows, 20 Contacts, Surface Mount, HTST Series
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: HTST-110-01-L-DV-01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| PCB Header | ||
| LCP (Liquid Crystal Polymer) Body | ||
| 2 Rows | ||
| Surface Mount | ||
| Straight | ||
| HTST Series | ||
| 20 Contacts | ||
| 3.4 A | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |