HTST-110-01-L-D
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole, HTST Series
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
PCT (Polychlorinated Terphenyl) | ||
Straight | ||
Phosphor Bronze | ||
Gold | ||
Header | ||
Natural | ||
Matte Tin | ||
260 | ||
Through Hole | ||
-55 to 125 °C | ||
2.5400 mm | ||
9.27 mm | ||
33.02 x 9.27 x 9.27 mm | ||
9.27 mm | ||
33.02 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |