HTS-128-G-A
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 28 Contacts, Through Hole, HTS Series, Unshrouded
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: HTS-128-G-A
Secondary Manufacturer Part#: HTS-128-G-A
- RoHS 10 Compliant
- Tariff Charges
- High-temperature single row to 36 positions
- Contact System: Machined terminal
- Pitch: .100" (2.54 mm)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) Body | ||
| Straight | ||
| Unshrouded | ||
| Board-to-Board | ||
| Pin Header | ||
| -999 | ||
| Brass | ||
| Gold Plated Contacts | ||
| Through Hole | ||
| 28 | ||
| 1 | ||
| 2.54 mm | ||
| HTS Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |