PDP SEO Portlet

HTS-125-G-A

Pin Header, Precision Machined Terminal, Board-to-Board, 2.54 mm, 1 Rows, 25 Contacts, Through Hole

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: HTS-125-G-A
Secondary Manufacturer Part#: HTS-125-G-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-temperature single row to 36 positions
  • Contact System: Machined terminal
  • Pitch: .100" (2.54 mm)
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.17
500+
$4.08305
1000+
$3.8511
2500+
$3.07849
4608+
$3.0086