HTS-108-G-A-1
Pin Header, Precision Machined Terminal, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: HTS-108-G-A-1
Secondary Manufacturer Part#: HTS-108-G-A-1
- RoHS 10 Compliant
- Tariff Charges
- High-temperature single row to 36 positions
- Contact System: Machined terminal
- Pitch: .100" (2.54 mm)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Solder | ||
| 1 | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |