PDP SEO Portlet

HTS-105-G-A

Pin Header, Precision Machined Terminal, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: HTS-105-G-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-temperature single row to 36 positions
  • Contact System: Machined terminal
  • Pitch: .100" (2.54 mm)
"

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 1 Weeks ,2 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 1.95
1+
$1.95
1000+
$0.85244
2000+
$0.78795
5000+
$0.6503
10000+
$0.50714
SubTotal:
$1.95