HTMS-122-02-G-D
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 44 Contacts, Through Hole, HTMS Series
- RoHS 10 Compliant
- Tariff Charges
The HTMS series from Samtec are high temperature micro terminal strip headers. These are unshrouded through hole headers with 0.018" (0.46mm) square post and mates with Samtec SMS, SLM and RSM series of connectors."
- Orderable with single/dual rows (-S/-D options)
- Pitch spacing is 1.27mm (1 to 50 contacts per row) with straight orientation
- High operating temperature range of -55°C to 125°C for 10µ" gold plated contacts
- Optional polarization for single or double row design up to 100 pins
- Contact material is phosphor bronze
- Black liquid crystal polymer insulator material
- Complies with UL E111594 standard
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Polyester | ||
Straight | ||
Phosphor Bronze | ||
Gold | ||
Header | ||
Black | ||
Gold | ||
260 | ||
Through Hole | ||
-55 to 125 °C | ||
1.2700 mm | ||
2.48 mm | ||
27.94 x 2.48 x 5.08 mm | ||
5.08 mm | ||
27.94 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |