HTMS-116-01-T-S-RA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Tin | ||
| Header | ||
| Black | ||
| Tin | ||
| 230 | ||
| Through Hole | ||
| -55 to 105 °C | ||
| 1.2700 mm | ||
| 9.9 mm | ||
| 20.32 x 9.9 x 2.48 mm | ||
| 2.48 mm | ||
| 20.32 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |