PDP SEO Portlet

HTMS-106-01-G-S-RA

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 6 Contacts, Through Hole Right Angle, HTMS Series

Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: HTMS-106-01-G-S-RA
Secondary Manufacturer Part#: HTMS-106-01-G-S-RA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HTMS series from Samtec are high temperature micro terminal strip headers. These are unshrouded through hole headers with 0.018" (0.46mm) square post and mates with Samtec SMS, SLM and RSM series of connectors."

  • Orderable with single/dual rows (-S/-D options)
  • Pitch spacing is 1.27mm (1 to 50 contacts per row) with right angle (-RA) orientation
  • High operating temperature range of -55°C to 125°C for 10µ" gold plated contacts
  • Optional polarization for single or double row design up to 100 pins
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Complies with UL E111594 standard
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.90002
1000+
$0.728
2000+
$0.68475
5000+
$0.56835
10000+
$0.43418