PDP SEO Portlet

HSS-105-TT-2

PCB Receptacle, Precision Machined, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: HSS-105-TT-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: .100" (2.54 mm)
  • Contact System: Beryllium copper contact in machined shell
  • High-temperature single row to 36 positions
"

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 1 Weeks ,3 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.72919
1+
$0.72919
1000+
$0.30732
2000+
$0.27229
5000+
$0.22395
10000+
$0.175
SubTotal:
$0.73