PDP SEO Portlet

HSS-101-G-2

PCB Receptacle, Precision Machined, Board-to-Board, 1 Rows, 1 Contacts, Through Hole Mount

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: HSS-101-G-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: .100" (2.54 mm)
  • Contact System: Beryllium copper contact in machined shell
  • High-temperature single row to 36 positions
"

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 1 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.40689
1+
$0.40689
1000+
$0.18375
2000+
$0.17037
5000+
$0.13988
10000+
$0.13902
SubTotal:
$0.41