HSEC8-160-01-SM-DV-A-FR
Conn High Speed Card Edge SKT 120 POS 0.8mm Solder ST SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Speed Card Edge | ||
| 1.6 mm | ||
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Beryllium Copper | ||
| Gold Over Nickel | ||
| Solder | ||
| Surface Mount | ||
| 120 | ||
| HSEC8 | ||
| Solder | ||
| 240 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |