PDP SEO Portlet

HSEC8-150-01-SM-DV-A-K-TR

Conn Card Edge SKT 100 POS 0.8mm Solder ST SMD T/R

Manufacturer:Samtec
Avnet Manufacturer Part #: HSEC8-150-01-SM-DV-A-K-TR
Secondary Manufacturer Part#: HSEC8-150-01-SM-DV-A-K-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Rugged Edge Rate contact
  • Single-ended and differential pairs
  • Card slot: .062 (1.60 mm)
  • Optional weld tab for mechanical strength
  • 28+ Gbps Solution
  • Extended Life Product (E.L.P. )
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Beryllium Copper
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:275  Mult:275  
USD $:
275+
$5.16164
550+
$4.05235
1100+
$3.36316
2750+
$2.69231
5225+
$2.15625