PDP SEO Portlet

HSEC8-150-01-S-D-EM2

Card Edge Connector, Dual Side, 1.57 mm, 100 Contacts, Edge Mount, Straight

Manufacturer:Samtec
Avnet Manufacturer Part #: HSEC8-150-01-S-D-EM2
Secondary Manufacturer Part#: HSEC8-150-01-S-D-EM2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Rugged Edge Rate contact
  • Single-ended and differential pairs
  • Card slot: .062" (1.60 mm)
  • Optional weld tab for mechanical strength
  • 28+ Gbps Solution
  • Extended Life Product (E.L.P. )
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Beryllium Copper
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$13.36027
100+
$10.43356
250+
$8.63684
500+
$6.86667
1000+
$5.4325