HSEC8-150-01-L-DV-A-K-TR
Card Edge Connector, Dual Side, 1.57 mm, 100 Contacts, Surface Mount, Straight
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: HSEC8-150-01-L-DV-A-K-TR
Secondary Manufacturer Part#: HSEC8-150-01-L-DV-A-K-TR
- RoHS 10 Compliant
- Tariff Charges
HSEC8-150-01-L-DV-A-K-TR is a vertical 0.80mm Generate™ high-speed edge card connector. It features rugged tucked beam technology.
- Black color insulator cap, BeCu contact
- 50 positions (per row), 10µ" light selective gold in contact area, matte tin on tail plating
- Double vertical row specification, 1.57mm card thickness
- 100 number of contacts, beryllium copper contact termination type
- LCP (Liquid Crystal Polymer) body material
- 28Gbps NRZ performance, rugged Edge Rate® contact
- Extended Life Product™ (E.L.P.™)
- 0.062"" thick card
- Polyimide pick & place pad
- Edge Rate® contacts optimized for signal integrity performance and high-cycle life
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Beryllium Copper | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |