PDP SEO Portlet

HSEC8-140-01-S-DV-A

Card Edge Connector, Dual Side, 1.57 mm, 80 Contacts, Surface Mount, Straight

Manufacturer:Samtec
Avnet Manufacturer Part #: HSEC8-140-01-S-DV-A
Secondary Manufacturer Part#: HSEC8-140-01-S-DV-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Rugged Edge Rate contact
  • Single-ended and differential pairs
  • Card slot: .062" (1.60 mm)
  • Optional weld tab for mechanical strength
  • 28+ Gbps Solution
  • Extended Life Product (E.L.P. )
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Beryllium Copper
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:56  Mult:56  
USD $:
56+
$4.57123
504+
$3.48188
1008+
$3.16447
2520+
$2.48718
5600+
$1.80875