HSEC8-125-01-L-RA-L2
Card Edge Connector, Dual Side, 1.57 mm, 50 Contacts, Surface Mount, Right Angle
- RoHS 10 Compliant
- Tariff Charges
- Number of posiitons per row 25
- Performance up to 18.5 GHz / 37 Gbps
- Rugged Edge Rate® contact
- Single-ended and differential pairs
- Card slot: .062" (1.60 mm)
- Optional board locks and cable latching features
- Solder tabs for mechanical strength
- Extended Life Product™ (E.L.P.™)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Beryllium Copper | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |