HSEC8-120-01-SM-DV-A
Card Edge Connector, Dual Side, 1.57 mm, 40 Contacts, Surface Mount, Straight
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: HSEC8-120-01-SM-DV-A
Secondary Manufacturer Part#: HSEC8-120-01-SM-DV-A
- RoHS 10 Compliant
- Tariff Charges
The HSEC8-120-01-SM-DV-A is a 40-position 2-row High-speed Socket with gold-plated beryllium copper contacts and a black liquid crystal polymer insulator. It mates with 1.6mm thick cards, EEDP, HSC8 and HSF8 connectors.
- 3.1A at 30°C temperature rise Current rating
- -55 to +125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Beryllium Copper | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |